+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2520-SHU

Connector: AC supply; female; socket; 2P+PE; 250VAC; 16A; for cable


Manufacturer: PCE

Manufacturer part number:
2520-SHU
TME Symbol:
2520-SHU

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
female
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Body colour
black
Marker colour
green
Mechanical mounting
for cable
Number of pins
3
IP rating
IP20
Spatial orientation
straight
Electrical mounting
screw terminal
Manufacturer series
TAURUS 2
Wire cross-section
2.5mm2
Connector variant
  • round
  • Schuko
  • with earthing
Gross weight74 g
Certificates
See other products in this category: Mains connectors PCE,
See other products from this series.:
*
2520-SHU
0 in TME stock
Net price for quantities from 200 pcs - 5.09 USDGross price for quantities from 200 pcs - 5.09 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.