+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

252N

Fan: DC; axial; 12VDC; 25x25x8mm; 3.22m3/h; 15dBA; rolling; 600rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
252N
TME Symbol:
252N

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
10...14V DC
Fan dimensions
25x25x8mm
Power consumption
0.5W
Fan efficiency
3.22m3/h
Noise level
15dBA
Kind of Bearing
rolling
Rotational rate/speed
600rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.16m
Supply voltage
  • 12V DC
Gross weight4.24 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
252N
140 in TME stock
Net price for quantities from 1 pcs - 25.04 USDGross price for quantities from 1 pcs - 25.04 USD
Net price for quantities from 10 pcs - 24.46 USDGross price for quantities from 10 pcs - 24.46 USD
Net price for quantities from 25 pcs - 23.88 USDGross price for quantities from 25 pcs - 23.88 USD
Net price for quantities from 50 pcs - 23.30 USDGross price for quantities from 50 pcs - 23.30 USD
Net price for quantities from 100 pcs - 22.13 USDGross price for quantities from 100 pcs - 22.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.