+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25336NA

Switch: slide; Pos: 2; SPDT; 1A/30VDC; ON-ON; PCB; Leads: for PCB

Manufacturer: APEM

Manufacturer part number:
25336NA
TME Symbol:
25336NA

Specification

Manufacturer
APEM
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
1A / 30V DC
Switching method
ON-ON
Mounting
PCB
Leads
for PCB
Body dimensions
14.1x7.5x8.1mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
25000N
Electrical life
10000 cycles
Terminal pitch
2.54mm
Contact material
silver
Knob height
2.3mm
Mechanical durability
20000 cycles
Key stroke
4mm
Operating temperature
-40...85°C
Switches features
  • raised actuator
  • side actuator
Gross weight1.045 g
Certificates
See other products in this category: Slide Switches APEM,
See other products from this series.:
*
25336NA
500 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 20 pcs - 2.94 USDGross price for quantities from 20 pcs - 2.94 USD
Net price for quantities from 50 pcs - 2.82 USDGross price for quantities from 50 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
Net price for quantities from 1000 pcs - 2.54 USDGross price for quantities from 1000 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs