+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2535880000

23W; 24VDC; L: 650mm; 957mA; Lum.flux: 1933lm; 6500K; -20÷60°C; IP67

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2535880000
TME Symbol:
2535880000

Specification

Manufacturer
WEIDMÜLLER
Power consumption
23W
Operating voltage
24V DC
Length
650mm
Current rating
957mA
Luminous flux
1933lm
Colour temperature
6500K
Operating temperature
-20...60°C
IP rating
IP67
Luminosity
1933lm
Dimensions
655x40x8mm
Enclosure material
aluminium
Gross weight130 g
See other products in this category: Light sources - lighting WEIDMÜLLER
*
2535880000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 258.90 USDGross price for quantities from 1 pcs - 258.90 USD
Net price for quantities from 3 pcs - 256.67 USDGross price for quantities from 3 pcs - 256.67 USD
Net price for quantities from 10 pcs - 253.32 USDGross price for quantities from 10 pcs - 253.32 USD