+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2545170000

3.9W; 24VDC; L: 145mm; 162mA; Lum.flux: 340lm; 6500K; -20÷60°C; IP67

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2545170000
TME Symbol:
2545170000

Specification

Manufacturer
WEIDMÜLLER
Power consumption
3.9W
Operating voltage
24V DC
Length
145mm
Current rating
162mA
Luminous flux
340lm
Colour temperature
6500K
Operating temperature
-20...60°C
IP rating
IP67
Luminosity
340lm
Dimensions
145x40x9.5mm
Connection
M12
Enclosure material
aluminium
Gross weight130 g
See other products in this category: Light sources - lighting WEIDMÜLLER
*
2545170000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 95.14 USDGross price for quantities from 1 pcs - 95.14 USD