+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

254707-E

Connector: wire-board; socket; male; PIN: 6; 2.54mm; SMT; vertical

Manufacturer: TE Connectivity

Manufacturer part number:
254707-E
TME Symbol:
254707-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
6
Contacts pitch
2.54mm
Electrical mounting
SMT
Spatial orientation
vertical
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight2.006 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
254707-E
1734 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
Net price for quantities from 250 pcs - 2.62 USDGross price for quantities from 250 pcs - 2.62 USD
Net price for quantities from 320 pcs - 2.51 USDGross price for quantities from 320 pcs - 2.51 USD
Net price for quantities from 640 pcs - 2.41 USDGross price for quantities from 640 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 320 pcs