+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

255-532-64-38

LED lamp; BA9S; green; 8÷48VDC; 8÷48VAC; Bulb: T3 1/4; -30÷85°C


Manufacturer: MARL

Manufacturer part number:
255-532-64-38
TME Symbol:
255-532-64-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
green
Operating voltage
8...48V AC, 8...48V DC
Kind of bulb
T3 1/4
Operating temperature
-30...85°C
Dimensions
Gross weight2.09 g
Certificates
See other products in this category: Miniature light sources MARL,
*
255-532-64-38
0 in TME stock
Net price for quantities from 1 pcs - 16.83 USDGross price for quantities from 1 pcs - 16.83 USD
Net price for quantities from 10 pcs - 15.70 USDGross price for quantities from 10 pcs - 15.70 USD
Net price for quantities from 20 pcs - 14.58 USDGross price for quantities from 20 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs