+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

255-997-64-38

LED lamp; BA9S; white cold; 8÷48VDC; 8÷48VAC; Bulb: T3 1/4


Manufacturer: MARL

Manufacturer part number:
255-997-64-38
TME Symbol:
255-997-64-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white cold
Operating voltage
8...48V AC, 8...48V DC
Kind of bulb
T3 1/4
Operating temperature
-30...85°C
Dimensions
Gross weight2.7 g
Certificates
See other products in this category: Miniature light sources MARL,
*
255-997-64-38
0 in TME stock
Net price for quantities from 1 pcs - 19.91 USDGross price for quantities from 1 pcs - 19.91 USD
Net price for quantities from 15 pcs - 18.31 USDGross price for quantities from 15 pcs - 18.31 USD
Net price for quantities from 20 pcs - 17.94 USDGross price for quantities from 20 pcs - 17.94 USD
Net price for quantities from 50 pcs - 16.52 USDGross price for quantities from 50 pcs - 16.52 USD
Net price for quantities from 100 pcs - 15.61 USDGross price for quantities from 100 pcs - 15.61 USD
Net price for quantities from 250 pcs - 14.96 USDGross price for quantities from 250 pcs - 14.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.