+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

255M

Fan: DC; axial; 5VDC; 25x25x8mm; 2.04m3/h; 5dBA; rolling; 6000rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
255M
TME Symbol:
255M

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
4.5...5.5V DC
Fan dimensions
25x25x8mm
Power consumption
200mW
Fan efficiency
2.04m3/h
Noise level
5dBA
Kind of Bearing
rolling
Rotational rate/speed
6000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.16m
Supply voltage
  • 5V DC
Gross weight4.367 g
Certificates

WATCH VIDEO

See other products in this category: DC5V Fans EBM-PAPST,
*
255M
0 in TME stock
Net price for quantities from 1 pcs - 32.78 USDGross price for quantities from 1 pcs - 32.78 USD
Net price for quantities from 5 pcs - 29.73 USDGross price for quantities from 5 pcs - 29.73 USD
Net price for quantities from 10 pcs - 27.65 USDGross price for quantities from 10 pcs - 27.65 USD
Net price for quantities from 15 pcs - 26.44 USDGross price for quantities from 15 pcs - 26.44 USD
Net price for quantities from 25 pcs - 26.15 USDGross price for quantities from 25 pcs - 26.15 USD
No. of pieces (Multiplicity: 1)