+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

255N

Fan: DC; axial; 5VDC; 25x25x8mm; 3.22m3/h; 15dBA; rolling; 600rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
255N
TME Symbol:
255N

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
4.5...5.5V DC
Fan dimensions
25x25x8mm
Power consumption
0.4W
Fan efficiency
3.22m3/h
Noise level
15dBA
Kind of Bearing
rolling
Rotational rate/speed
600rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.16m
Supply voltage
  • 5V DC
Gross weight4.39 g
Certificates

WATCH VIDEO

See other products in this category: DC5V Fans EBM-PAPST,
*
255N
10 in TME stock
Net price for quantities from 1 pcs - 30.24 USDGross price for quantities from 1 pcs - 30.24 USD
Net price for quantities from 2 pcs - 28.60 USDGross price for quantities from 2 pcs - 28.60 USD
Net price for quantities from 5 pcs - 27.43 USDGross price for quantities from 5 pcs - 27.43 USD
Net price for quantities from 10 pcs - 26.73 USDGross price for quantities from 10 pcs - 26.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.