+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

256-507

Connector: PCB terminal block; terminal; 24A; 320V; PIN: 7; angled

Manufacturer: WAGO

Manufacturer part number:
256-507
TME Symbol:
256-507

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Current rating
24A
Rated voltage
0.32kV
Number of pins
7
Spatial orientation
angled
Connector variant
with lever
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...12AWG
Connector pinout layout
1x7
Wire cross-section
0.08...2.5mm2
Contacts pitch
7.5mm
Number of ways
7
Conform to the norm
UL
Operating temperature
-60...105°C
Gross weight8.18 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
*
256-507
0 in TME stock
Net price for quantities from 20 pcs - 3.95 USDGross price for quantities from 20 pcs - 3.95 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerCardboard = 20 pcs