+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2576970000

7.6W; 24VDC; L: 240mm; 317mA; Lum.flux: 98lm; -20÷60°C; IP67

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2576970000
TME Symbol:
2576970000

Specification

Manufacturer
WEIDMÜLLER
Power consumption
7.6W
Operating voltage
24V DC
Length
240mm
Current rating
317mA
Luminous flux
98lm
Operating temperature
-20...60°C
IP rating
IP67
Luminosity
98lm
Dimensions
240x40x8mm
Gross weight220 g
See other products in this category: Light sources - lighting WEIDMÜLLER
*
2576970000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 175.65 USDGross price for quantities from 1 pcs - 175.65 USD