+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

258-521-64-38

LED lamp; T6,8; yellow; 8÷48VDC; 8÷48VAC; -30÷85°C


Manufacturer: MARL

Manufacturer part number:
258-521-64-38
TME Symbol:
258-521-64-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
yellow
Operating voltage
8...48V AC, 8...48V DC
Operating temperature
-30...85°C
Dimensions
Gross weight2.7 g
Certificates
See other products in this category: Miniature light sources MARL,
*
258-521-64-38
0 in TME stock
Net price for quantities from 1 pcs - 22.23 USDGross price for quantities from 1 pcs - 22.23 USD
Net price for quantities from 10 pcs - 20.75 USDGross price for quantities from 10 pcs - 20.75 USD
Net price for quantities from 20 pcs - 19.26 USDGross price for quantities from 20 pcs - 19.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.