+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2581730030

Cable; USB 3.0; USB A plug,both sides; gold-plated; 3m; blue; IP20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2581730030

Alternative designations: IE-USB-3.0-A-A-3M

TME Symbol:
2581730030

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
gold-plated
Cable length
3m
Insulation colour
blue
IP rating
IP20
Core diameter
20AWG, 30AWG
Wire insulation material
PVC
Shield structure
shielded
Cable external diameter
5.65mm
Connector colour
blue
Operating temperature
-15...80°C
Number of cores
8
No. of pairs
2
Cable structure
2x20AWG+2x30AWG+4x30AWG
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight140 g
Certificates
EAN code4050118630534
See other products in this category: USB cables and adapters WEIDMÜLLER,
*
2581730030
0 in TME stock
Net price for quantities from 1 pcs - 20.39 USDGross price for quantities from 1 pcs - 20.39 USD
Net price for quantities from 3 pcs - 19.22 USDGross price for quantities from 3 pcs - 19.22 USD
Net price for quantities from 5 pcs - 18.05 USDGross price for quantities from 5 pcs - 18.05 USD
Net price for quantities from 10 pcs - 17.01 USDGross price for quantities from 10 pcs - 17.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.