+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2583550000

Grommet; black; -40÷120°C; UL94HB; elastomer thermoplastic TPE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2583550000
TME Symbol:
2583550000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Body colour
black
Operating temperature
-40...120°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
IP rating
IP66
Height
20.3mm
Version
deep
Gross weight34 g
See other products in this category: Grommets WEIDMÜLLER,
*
2583550000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 50 pcs - 3.82 USDGross price for quantities from 50 pcs - 3.82 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD