+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25ET

Fuse: fuse; ceramic,industrial; 25A; 690VAC; 500VDC; quick blow; ET

Manufacturer: BUSSMANN

Manufacturer part number:
25ET
TME Symbol:
25ET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
25A
Rated voltage
500V DC/690V AC
Fuse characteristics
quick blow
Manufacturer series
ET
Breaking capacity
200kA
Gross weight38.9 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
25ET
23 in TME stock
Net price for quantities from 1 pcs - 21.90 USDGross price for quantities from 1 pcs - 21.90 USD
Net price for quantities from 10 pcs - 20.44 USDGross price for quantities from 10 pcs - 20.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs