+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25ET61-S

Switch: toggle; Pos: 2; SPDT; ON-ON; 4A/28VDC; Leads: screw; ET

Manufacturer: HONEYWELL

Manufacturer part number:
25ET61-S
TME Symbol:
25ET61-S

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
DC contacts rating @R
4A / 28V DC
Leads
screw
Manufacturer series
ET
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
17.5mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
25ET61-S
0 in TME stock
Net price for quantities from 20 pcs - 1 812.30 USDGross price for quantities from 20 pcs - 1 812.30 USD
No. of pieces (Multiplicity: 1)