+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25LB22-Q

Encoder: incremental; THT; 16imp/revol; Pos: 16; two phase A and B

Manufacturer: GRAYHILL

Manufacturer part number:
25LB22-Q
TME Symbol:
25LB22-Q

Specification

Manufacturer
GRAYHILL
Type of encoder
incremental
Mounting
THT
Resolution
16imp/revol.
Number of positions
16
Output signal
two phase A and B
Mechanical durability
100000 cycles
Operating temperature
-40...85°C
Shaft surface
D spring
Shaft length
12.7mm
Shaft diameter
6.35mm
Gross weight6.57 g
See other products in this category: Incremental type encoders GRAYHILL,
*
25LB22-Q
0 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 5 pcs - 6.40 USDGross price for quantities from 5 pcs - 6.40 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.