+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25LET

Fuse: fuse; ceramic,industrial; 25A; 240VAC; 150VDC; LET

Manufacturer: BUSSMANN

Manufacturer part number:
25LET
TME Symbol:
25LET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
25A
Rated voltage
150V DC/240V AC
Manufacturer series
LET
Breaking capacity
200kA
Gross weight29.1 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
25LET
14 in TME stock
Net price for quantities from 1 pcs - 17.98 USDGross price for quantities from 1 pcs - 17.98 USD
Net price for quantities from 50 pcs - 15.72 USDGross price for quantities from 50 pcs - 15.72 USD
Net price for quantities from 100 pcs - 14.57 USDGross price for quantities from 100 pcs - 14.57 USD
Net price for quantities from 150 pcs - 13.98 USDGross price for quantities from 150 pcs - 13.98 USD
Net price for quantities from 250 pcs - 13.51 USDGross price for quantities from 250 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs