+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25PEV330M10X10.5

Capacitor: hybrid; 330uF; 25VDC; 2.5A; SMD; ESR: 20mΩ; ±20%; 10mm

Manufacturer: RUBYCON

Manufacturer part number:
25PEV330M10X10.5
TME Symbol:
25PEV330M10X10.5-0

Specification

Manufacturer
RUBYCON
Type of capacitor
hybrid
Capacitance
330µF
Operating voltage
25V DC
Operating current
2.5A
Mounting
SMD
ESR value
20mΩ
Tolerance
±20%
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.8 g
See other products in this category: SMD Hybrid Capacitors RUBYCON,
*
25PEV330M10X10.5
808 in an external stock
Net price for quantities from 88 pcs - 0.88 USDGross price for quantities from 88 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 300 pcs - 0.73 USDGross price for quantities from 300 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 88.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.