+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25PEV56M6.3X6.1

Capacitor: hybrid; 56uF; 25VDC; 1.3A; SMD; ESR: 50mΩ; ±20%; 6.1x6.3mm

Manufacturer: RUBYCON

Manufacturer part number:
25PEV56M6.3X6.1
TME Symbol:
25PEV56M6.3X6.1-0

Specification

Manufacturer
RUBYCON
Type of capacitor
hybrid
Capacitance
56µF
Operating voltage
25V DC
Operating current
1.3A
Mounting
SMD
ESR value
50mΩ
Tolerance
±20%
Body dimensions
6.1x6.3mm
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.49 g
See other products in this category: SMD Hybrid Capacitors RUBYCON,
*
25PEV56M6.3X6.1
1065 in an external stock
Net price for quantities from 157 pcs - 0.49 USDGross price for quantities from 157 pcs - 0.49 USD
Net price for quantities from 300 pcs - 0.43 USDGross price for quantities from 300 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 157.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.