+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25SVF100M

Capacitor: polymer; 100uF; 25VDC; SMD; OS-CON SVF; ±20%; Ø8x6.9mm

Manufacturer: PANASONIC

Manufacturer part number:
25SVF100M
TME Symbol:
25SVF100M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
25V DC
Mounting
SMD
Manufacturer series
OS-CON SVF
Tolerance
±20%
Body dimensions
Ø8x6.9mm
Service life
1000h
Impedance
24mΩ
Height
6.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.524 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
25SVF100M
56 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs