+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25SVPK470M

Capacitor: polymer; 470uF; 25VDC; SMD; OS-CON SVPK; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
25SVPK470M
TME Symbol:
25SVPK470M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
25V DC
Mounting
SMD
Manufacturer series
OS-CON SVPK
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
1000h
Impedance
14mΩ
Height
12.7mm
Diameter
10mm
Operating temperature
-55...125°C
Gross weight1.4 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
25SVPK470M
0 in TME stock
Net price for quantities from 400 pcs - 1.20 USDGross price for quantities from 400 pcs - 1.20 USD
Net price for quantities from 800 pcs - 1.17 USDGross price for quantities from 800 pcs - 1.17 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.