+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25TDC68MYF

Capacitor: polymer; 68uF; 25VDC; 1400mA; SMD; ±20%; 7.3x4.3x2.8mm


Manufacturer: PANASONIC

Manufacturer part number:
25TDC68MYF
TME Symbol:
25TDC68MYF

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
68µF
Operating voltage
25V DC
Operating current
1.4A
Mounting
SMD
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
1000h
Impedance
70mΩ
Operating temperature
-55...125°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
25TDC68MYF
0 in TME stock
Net price for quantities from 2500 pcs - 1.52 USDGross price for quantities from 2500 pcs - 1.52 USD
Net price for quantities from 25000 pcs - 1.43 USDGross price for quantities from 25000 pcs - 1.43 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.