+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25TQC100MD3

Capacitor: polymer; 100uF; 25VDC; 1600mA; SMD; TQC; ±20%; 2000h; 60mΩ

Manufacturer: PANASONIC

Manufacturer part number:
25TQC100MD3
TME Symbol:
25TQC100MD3

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
25V DC
Operating current
1.6A
Mounting
SMD
Manufacturer series
TQC
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
60mΩ
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
25TQC100MD3
0 in TME stock
Net price for quantities from 2500 pcs - 2.04 USDGross price for quantities from 2500 pcs - 2.04 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.