+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25TQC10MEB

Capacitor: tantalum-polymer; 10uF; 25VDC; 900mA; SMD; POSCAP TQC


Manufacturer: PANASONIC

Manufacturer part number:
25TQC10MEB
TME Symbol:
25TQC10MEB

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
10µF
Operating voltage
25V DC
Operating current
0.9A
Mounting
SMD
Manufacturer series
POSCAP TQC
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
2000h
Impedance
0.1Ω
Operating temperature
-55...105°C
Gross weight0.071 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
25TQC10MEB
0 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 2000 pcs - 0.80 USDGross price for quantities from 2000 pcs - 0.80 USD
Net price for quantities from 6000 pcs - 0.71 USDGross price for quantities from 6000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.