+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25TQC33MYF

Capacitor: tantalum-polymer; 33uF; 25VDC; 1400mA; SMD; POSCAP TQC


Manufacturer: PANASONIC

Manufacturer part number:
25TQC33MYF
TME Symbol:
25TQC33MYF

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
33µF
Operating voltage
25V DC
Operating current
1.4A
Mounting
SMD
Manufacturer series
POSCAP TQC
Tolerance
±20%
Body dimensions
1.9x7.3x4.3mm
Service life
2000h
Impedance
60mΩ
Operating temperature
-55...105°C
Gross weight0.33 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
25TQC33MYF
0 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.