+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26.00M-SMDXT224

Crystal; 26MHz; SMD; 2.6x2.1x0.65mm; 9pF; Freq.stability: ±10ppm


Manufacturer: YIC

Manufacturer part number:
26.00M-SMDXT224
TME Symbol:
26.00M-SMDXT224

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
26MHz
Mounting
SMD
Body dimensions
2.6x2.1x0.65mm
Capacitance
9pF
Frequency stability
±10ppm
Resonator tolerance
±10ppm
Operating temperature
-10...70°C
Dimensions
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
26.00M-SMDXT224
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs