+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

26.03.25.20

Test probe: ICT/FCT; 4A; Ø: 2.5mm; 2N; Overall len: 33.1mm; 15mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
26.03.25.20
TME Symbol:
26.03.25.20

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
4A
Tip diameter
2.5mm
Spring compression force
2N
Overall length
33.1mm
Minimum pitch
3.18mm
Mounting height
8.35mm
Resistance
15mΩ
Key stroke
4.2mm
Gross weight0.53 g
See other products in this category: Test Probes FIXTEST,
*
26.03.25.20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD