+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

260-112

Connector: terminal block; 260; 18A; 400V; spring clamp; grey


Manufacturer: WAGO

Manufacturer part number:
260-112
TME Symbol:
260-112

Specification

Manufacturer
WAGO
Type of connector
terminal block
Manufacturer series
260
Current rating
18A
Rated voltage
0.4kV
Mechanical mounting
for panel mounting, screw
Electrical mounting
spring clamp
Colour
grey
Wire size
18AWG...16AWG
Wire cross-section
0.08...1.5mm2
Number of ways
12
Number of terminals
24
Gross weight20.28 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
See other products from this series.:
*
260-112
111 in TME stock
Net price for quantities from 1 pcs - 13.22 USDGross price for quantities from 1 pcs - 13.22 USD
Net price for quantities from 6 pcs - 11.55 USDGross price for quantities from 6 pcs - 11.55 USD
Net price for quantities from 10 pcs - 10.51 USDGross price for quantities from 10 pcs - 10.51 USD
Net price for quantities from 25 pcs - 8.05 USDGross price for quantities from 25 pcs - 8.05 USD
Net price for quantities from 50 pcs - 6.36 USDGross price for quantities from 50 pcs - 6.36 USD
Net price for quantities from 100 pcs - 5.44 USDGross price for quantities from 100 pcs - 5.44 USD
Net price for quantities from 250 pcs - 5.14 USDGross price for quantities from 250 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs