+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

260-4T5E

Heatsink: extruded; U; TO5; black; L: 9.4mm; W: 9.7mm; anodized; 260

Manufacturer: Wakefield Thermal

Manufacturer part number:
260-4T5E
TME Symbol:
260-4T5E

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Application
TO5
Colour
black
Length
9.4mm
Width
9.7mm
Material
copper beryllium
Material finishing
anodized
Thermal resistance @200 LFM
14°C/W
Base thickness
640µm
Manufacturer series
260
Gross weight0.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
260-4T5E
138 in TME stock
Net price for quantities from 1 pcs - 25.05 USDGross price for quantities from 1 pcs - 25.05 USD
Net price for quantities from 10 pcs - 24.05 USDGross price for quantities from 10 pcs - 24.05 USD
Net price for quantities from 50 pcs - 21.05 USDGross price for quantities from 50 pcs - 21.05 USD
Net price for quantities from 100 pcs - 20.04 USDGross price for quantities from 100 pcs - 20.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.