+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2617.1431

Adapter; 8A/250VDC; THT; 21.6x10.1x8.7mm; -60÷125°C


Manufacturer: MENTOR

Manufacturer part number:
2617.1431
TME Symbol:
2617.1431

Specification

Manufacturer
MENTOR
Type of switch accessories
adapter
DC contacts rating @R
8A / 250V DC
AC contacts rating @R
8A / 250V AC
Mounting
THT
Body dimensions
21.6x10.1x8.7mm
Operating temperature
-60...125°C
Leads
for PCB, straight
Max. contact resistance:
10mΩ
Min. insulation resistance
10GΩ
Gross weight2.63 g
Certificates
See other products in this category: Microswitches TACT MENTOR,
*
2617.1431
0 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 20 pcs - 2.84 USDGross price for quantities from 20 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs