+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

262-103

Connector: terminal block; 260; 24A; 630V; spring clamp; grey


Manufacturer: WAGO

Manufacturer part number:
262-103
TME Symbol:
262-103

Specification

Manufacturer
WAGO
Type of connector
terminal block
Manufacturer series
260
Current rating
24A
Rated voltage
0.63kV
Mechanical mounting
for panel mounting, screw
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.5...4mm2
Number of ways
3
Gross weight16.27 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
See other products from this series.:
*
262-103
0 in TME stock
Net price for quantities from 100 pcs - 3.04 USDGross price for quantities from 100 pcs - 3.04 USD
Net price for quantities from 500 pcs - 2.86 USDGross price for quantities from 500 pcs - 2.86 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.