+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

262.05.17.18

Test probe: ICT/FCT; 4÷5A; Overall len: 33.1mm; Min.pitch: 3.18mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
262.05.17.18
TME Symbol:
262.05.17.18

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
4...5A
Overall length
33.1mm
Minimum pitch
3.18mm
Mounting height
24.7mm
Resistance
15mΩ
Key stroke
4.2mm
Gross weight0.534 g
See other products in this category: Test Probes FIXTEST,
*
262.05.17.18
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD