+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

262113

Connector: MMCX; plug; male; angled 90°; 50Ω; soldering; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
262113
TME Symbol:
262113

Specification

Manufacturer
AMPHENOL RF
Type of connector
MMCX
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Kind of cable
0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405
Electrical mounting
soldering
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
brass
Plating material
gold
Operating temperature
-65...165°C
Gross weight0.47 g
Certificates
See other products in this category: MCX, MMCX connectors AMPHENOL RF,
*
262113
0 in TME stock
Net price for quantities from 100 pcs - 6.28 USDGross price for quantities from 100 pcs - 6.28 USD
Net price for quantities from 300 pcs - 5.91 USDGross price for quantities from 300 pcs - 5.91 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.