+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2625000000

Supply module; 125x35x96.5mm; -25÷70°C; IP20; topGUARD; 40A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2625000000

Alternative designations: TGD FIM-C

TME Symbol:
2625000000

Specification

Manufacturer
WEIDMÜLLER
Type of power supply accessories
supply module
Body dimensions
125x35x96.5mm
Operating temperature
-25...70°C
IP rating
IP20
Mounting
for DIN rail mounting
Manufacturer series
topGUARD
Leads
push-in terminals
Current rating
40A
Input voltage
18...30V DC
Gross weight128 g
Certificates
EAN code4050118689419
See other products in this category: Power Supplies - Accessories WEIDMÜLLER,
See other products from this series.:
*
2625000000
0 in TME stock
Net price for quantities from 1 pcs - 90.12 USDGross price for quantities from 1 pcs - 90.12 USD
Net price for quantities from 5 pcs - 83.68 USDGross price for quantities from 5 pcs - 83.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.