+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2631023002

Ferrite: sleeve; 31; -55÷90°C; 9.5x4.75x19.05mm; 184Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2631023002
TME Symbol:
2631023002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
9.5x4.75x19.05mm
Impedance
184Ω
Test frequency
100MHz
Gross weight4.7 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631023002
0 in TME stock
Net price for quantities from 2256 pcs - 0.37 USDGross price for quantities from 2256 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 256)
Minimum order quantity: 2 256.
Multiplicity: 2 256.