+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2631103002

Ferrite: sleeve; 31; -55÷90°C; 31.6x19.55x50.8mm; 348Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2631103002
TME Symbol:
2631103002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
31.6x19.55x50.8mm
Impedance
348Ω
Test frequency
100MHz
Gross weight120.24 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631103002
186 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 20 pcs - 8.00 USDGross price for quantities from 20 pcs - 8.00 USD
Net price for quantities from 39 pcs - 7.20 USDGross price for quantities from 39 pcs - 7.20 USD
Net price for quantities from 59 pcs - 6.41 USDGross price for quantities from 59 pcs - 6.41 USD
Net price for quantities from 78 pcs - 5.61 USDGross price for quantities from 78 pcs - 5.61 USD
Net price for quantities from 98 pcs - 5.29 USDGross price for quantities from 98 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 49 pcsCardboard = 98 pcs