+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2631625102

Ferrite: sleeve; 31; -55÷90°C; 16.2x7.9x28.6mm; 261Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2631625102
TME Symbol:
2631625102

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
16.2x7.9x28.6mm
Impedance
261Ω
Test frequency
100MHz
Gross weight20.26 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631625102
884 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 105 pcs - 1.04 USDGross price for quantities from 105 pcs - 1.04 USD
Net price for quantities from 210 pcs - 0.95 USDGross price for quantities from 210 pcs - 0.95 USD
Net price for quantities from 316 pcs - 0.83 USDGross price for quantities from 316 pcs - 0.83 USD
Net price for quantities from 421 pcs - 0.73 USDGross price for quantities from 421 pcs - 0.73 USD
Net price for quantities from 526 pcs - 0.69 USDGross price for quantities from 526 pcs - 0.69 USD
Packaging method by the manufacturer:
Tray = 263 pcsCardboard = 526 pcs