+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2631626202

Ferrite: sleeve; 31; -55÷90°C; 50.8x25.4x38.1mm; 100MHz; 394Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
2631626202
TME Symbol:
2631626202

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
50.8x25.4x38.1mm
Test frequency
100MHz
Impedance
394Ω
Gross weight279.16 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631626202
94 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.72 USDGross price for quantities from 1 pcs - 14.72 USD
Net price for quantities from 10 pcs - 12.33 USDGross price for quantities from 10 pcs - 12.33 USD
Net price for quantities from 19 pcs - 10.98 USDGross price for quantities from 19 pcs - 10.98 USD
Net price for quantities from 29 pcs - 9.82 USDGross price for quantities from 29 pcs - 9.82 USD
Net price for quantities from 38 pcs - 8.59 USDGross price for quantities from 38 pcs - 8.59 USD
Net price for quantities from 48 pcs - 8.09 USDGross price for quantities from 48 pcs - 8.09 USD
Packaging method by the manufacturer:Tray = 24 pcsCardboard = 48 pcs