+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2631803802

Ferrite: sleeve; 31; -55÷90°C; 61x35.55x12.7mm; 110Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2631803802
TME Symbol:
2631803802

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
61x35.55x12.7mm
Impedance
110Ω
Test frequency
100MHz
Gross weight116 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631803802
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 20 pcs - 7.21 USDGross price for quantities from 20 pcs - 7.21 USD
Net price for quantities from 40 pcs - 6.48 USDGross price for quantities from 40 pcs - 6.48 USD
Net price for quantities from 60 pcs - 5.76 USDGross price for quantities from 60 pcs - 5.76 USD
Net price for quantities from 80 pcs - 5.04 USDGross price for quantities from 80 pcs - 5.04 USD
Net price for quantities from 100 pcs - 4.76 USDGross price for quantities from 100 pcs - 4.76 USD
Packaging method by the manufacturer:
Tray = 10 pcsCardboard = 100 pcs