+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2632 BL005

Wire; ThermoThin; 32AWG; wire; Cu; PFA; blue; 600V; 30.5m; 100ft

Manufacturer: ALPHA WIRE

Manufacturer part number:
2632 BL005
TME Symbol:
2632-BL005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Manufacturer series
ThermoThin
Core diameter
32AWG
Core structure
wire
Kind of core
Cu, nickel plated
Number of cores
1
Wire insulation material
PFA
Insulation colour
blue
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
0.51mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x32AWG
Operating temperature
-150...300°C
Gross weight41.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE
*
2632 BL005
1 in TME stock
No. of rolls (Multiplicity: 1)
This product is not available for sale in your country.