+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2632.8120

LED; in housing; red; No.of diodes: 8; 2.8mm; 20mA; 60°; 1.2÷4mcd


Manufacturer: MENTOR

Manufacturer part number:
2632.8120
TME Symbol:
2632.8120

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
8
LED diameter
2.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
1.2...4mcd
Wavelength
660nm
Dimensions
39.56x5.08x13.3mm
Gross weight1.87 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2632.8120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 5 pcs - 3.67 USDGross price for quantities from 5 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.26 USDGross price for quantities from 25 pcs - 3.26 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
Packaging method by the manufacturer:
Bag = 50 pcs