+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2638.2031

LED; in housing; 3mm; No.of diodes: 1; red; 10mA; Lens: red,diffused

Manufacturer: MENTOR

Manufacturer part number:
2638.2031
TME Symbol:
2638.2031

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
SMD
Front
convex
LED current
10mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
7.1...18mcd
Wavelength
622...634nm
Dimensions
10.8x3.8x5.8mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2638.2031
0 in TME stock
No. of pieces (Multiplicity: 600)
Product for special order