+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

264-402

Comb bridge; grey; 264; ways: 2


Manufacturer: WAGO

Manufacturer part number:
264-402
TME Symbol:
264-402

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Colour
grey
Application - series/manufacturer
264
Number of ways
2
Gross weight0.502 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
264-402
25 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs