+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

264057

Female plug; 025; female; white


Manufacturer: STEGO

Manufacturer part number:
264057
TME Symbol:
264057

Specification

Manufacturer
STEGO
Type of cabinets accessory
female plug
Manufacturer series
025
Kind of connector
female
Conform to the norm
UL VDE
Colour
white
Related items
02540.1-01, 02540.1-03, 02540.1-00, 02540.0-01, 02540.0-03, 02540.0-00, 02541.1-01, 02541.1-03, 02541.1-00, 02541.0-01, 02541.0-03, 02541.0-00, 244358, 244362
Gross weight9.93 g
Certificates
EAN code4251823474035
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
264057
340 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 3 pcs - 5.87 USDGross price for quantities from 3 pcs - 5.87 USD
Net price for quantities from 10 pcs - 5.11 USDGross price for quantities from 10 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs