+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

264059

Female plug; 24÷48VDC; 025; female; blue

Manufacturer: STEGO

Manufacturer part number:
264059
TME Symbol:
264059

Specification

Manufacturer
STEGO
Type of cabinets accessory
female plug
Operating voltage
24...48V DC
Manufacturer series
025
Kind of connector
female
Conform to the norm
UL VDE
Colour
blue
Related items
02540.1-01, 02540.1-03, 02540.1-00, 02540.0-01, 02540.0-03, 02540.0-00, 02541.1-01, 02541.1-03, 02541.1-00, 02541.0-01, 02541.0-03, 02541.0-00, 244358, 244362
Gross weight10.19 g
Certificates
EAN code4251823474066
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
264059
7 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 3 pcs - 5.92 USDGross price for quantities from 3 pcs - 5.92 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.