+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

264060

Male plug; 24÷48VDC; 025; male; blue


Manufacturer: STEGO

Manufacturer part number:
264060
TME Symbol:
264060

Specification

Manufacturer
STEGO
Type of cabinets accessory
male plug
Operating voltage
24...48V DC
Manufacturer series
025
Kind of connector
male
Conform to the norm
UL VDE
Colour
blue
Related items
02540.1-01, 02540.1-03, 02540.1-00, 02540.0-01, 02540.0-03, 02540.0-00, 02541.1-01, 02541.1-03, 02541.1-00, 02541.0-01, 02541.0-03, 02541.0-00, 244356, 244358, 244360, 244362
Gross weight50 g
Certificates
EAN code4251823474073
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
264060
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order