+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643001501

Ferrite: sleeve; 43; -55÷90°C; 3.5x1.6x3.25mm; 40Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643001501
TME Symbol:
2643001501

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
3.5x1.6x3.25mm
Impedance
40Ω
Test frequency
100MHz
Gross weight0.1 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643001501
0 in TME stock
Net price for quantities from 60000 pcs - 0.03 USDGross price for quantities from 60000 pcs - 0.03 USD
No. of pieces (Multiplicity: 60 000)
Minimum order quantity: 60 000.
Multiplicity: 60 000.