+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643005701

Ferrite: sleeve; 43; -55÷90°C; 5.1x2.3x12.7mm; 107Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643005701
TME Symbol:
2643005701

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
5.1x2.3x12.7mm
Impedance
107Ω
Test frequency
100MHz
Gross weight0.81 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643005701
0 in TME stock
Net price for quantities from 12000 pcs - 0.09 USDGross price for quantities from 12000 pcs - 0.09 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.